
AF0603FR-07150KL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-07150KLTR-ND - Tape & Reel (TR) 13-AF0603FR-07150KLCT-ND - Cut Tape (CT) 13-AF0603FR-07150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07150KL |
Description | RES SMD 150K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-07150KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02680 | $0.67 |
| 50 | $0.02460 | $1.23 |
| 100 | $0.02380 | $2.38 |
| 250 | $0.02180 | $5.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01518 | $75.90 |
| 10,000 | $0.01139 | $113.90 |
| 15,000 | $0.01136 | $170.40 |
| 25,000 | $0.01133 | $283.25 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |

