Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0402JRX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-3339-2-ND - Tape & Reel (TR) 311-3339-1-ND - Cut Tape (CT) 311-3339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.05600 | $0.56 |
| 50 | $0.03680 | $1.84 |
| 100 | $0.03140 | $3.14 |
| 500 | $0.02230 | $11.15 |
| 1,000 | $0.01950 | $19.50 |
| 2,500 | $0.01657 | $41.43 |
| 5,000 | $0.01482 | $74.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01338 | $133.80 |
| 20,000 | $0.01219 | $243.80 |
| 30,000 | $0.01160 | $348.00 |
| 50,000 | $0.01094 | $547.00 |
| 70,000 | $0.01056 | $739.20 |
| 100,000 | $0.01019 | $1,019.00 |
| 120,000 | $0.01002 | $1,202.40 |
| 240,000 | $0.00943 | $2,263.20 |
| 250,000 | $0.00940 | $2,350.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |








