


CC0402KRX5R6BB225 | |
|---|---|
DigiKey Part Number | 311-1686-2-ND - Tape & Reel (TR) 311-1686-1-ND - Cut Tape (CT) 311-1686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R6BB225 |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R6BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09900 | $0.99 |
| 50 | $0.06780 | $3.39 |
| 100 | $0.05840 | $5.84 |
| 500 | $0.04268 | $21.34 |
| 1,000 | $0.03729 | $37.29 |
| 2,500 | $0.03285 | $82.12 |
| 5,000 | $0.03099 | $154.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02733 | $273.30 |
| 20,000 | $0.02527 | $505.40 |
| 30,000 | $0.02462 | $738.60 |
| 50,000 | $0.02311 | $1,155.50 |
| 70,000 | $0.02245 | $1,571.50 |
| 100,000 | $0.02181 | $2,181.00 |
| 120,000 | $0.02150 | $2,580.00 |
| 240,000 | $0.02048 | $4,915.20 |
| 250,000 | $0.02043 | $5,107.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |

