0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

RC0805FR-07200RL

DigiKey Part Number
311-200CRTR-ND - Tape & Reel (TR)
311-200CRCT-ND - Cut Tape (CT)
311-200CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-07200RL
Description
RES 200 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-07200RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,348
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.01700$0.17
25$0.01640$0.41
50$0.01520$0.76
100$0.01320$1.32
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01139$56.95
10,000$0.00949$94.90
15,000$0.00880$132.00
35,000$0.00843$295.05
50,000$0.00809$404.50
60,000$0.00793$475.80
120,000$0.00740$888.00
125,000$0.00737$921.25
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.21850