
1206E104K500KHT | |
|---|---|
DigiKey Part Number | 1763-1044-2-ND - Tape & Reel (TR) 1763-1044-1-ND - Cut Tape (CT) 1763-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206E104K500KHT |
Description | CAP CER 0.1UF 50V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206E104K500KHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.060" W (3.18mm x 1.52mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.064" (1.63mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.94000 | $5.94 |
| 10 | $5.39100 | $53.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.61224 | $6,530.60 |
| 5,000 | $2.53905 | $12,695.25 |
| Unit Price without GST: | $5.94000 |
|---|---|
| Unit Price with GST: | $6.83100 |

