P-Channel MOSFET (Metal Oxide) Single FETs, MOSFETs

Results: 541
Stocking Options
Environmental Options
Media
Exclude
541Results
Applied FiltersRemove All

Showing
of 541
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
BAT54
MOSFET, P-CH, SINGLE, -3A, -20V,
Good-Ark Semiconductor
1,777
In Stock
21 : $0.10000
Cut Tape (CT)
-
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
110mOhm @ 3A, 4.5V
1V @ 250µA
12 nC @ 2.5 V
±12V
405 pF @ 10 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
3,000
In Stock
21 : $0.14300
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.8A (Ta)
2.5V, 4.5V
100mOhm @ 2.8A, 4.5V
1V @ 250µA
4.4 nC @ 4.5 V
±10V
358 pF @ 10 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
BAT54
MOSFET, P-CH, SINGLE, -3.5A, -12
Good-Ark Semiconductor
14,302
In Stock
21 : $0.14300
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
12 V
3.5A
2.5V, 4.5V
50mOhm @ 3.5A, 4.5V
1V @ 250µA
12 nC @ 4.5 V
±8V
1000 pF @ 8 V
-
1.25W
-55°C ~ 150°C
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
GSFKW0202
MOSFET, P-CH, SINGLE, -4.7A, -20
Good-Ark Semiconductor
2,583
In Stock
21 : $0.14300
Cut Tape (CT)
-
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.7A (Tc)
1.8V, 4.5V
50mOhm @ 3A, 4.5V
-
13 nC @ 4.5 V
±10V
1230 pF @ 10 V
-
1.56W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
GSFW0201
MOSFET, P-CH, SINGLE, -2A, -20V,
Good-Ark Semiconductor
5,829
In Stock
21 : $0.15100
Cut Tape (CT)
-
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
2.5V, 4.5V
130mOhm @ 1A, 4.5V
850mV @ 250µA
3.5 nC @ 4.5 V
±10V
220 pF @ 10 V
-
760mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
AO3400A-EV
MOSFET P-CH 20V 2A SOT-23
EVVO
1,966
In Stock
21 : $0.15300
Cut Tape (CT)
-
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.8V, 4.5V
70mOhm @ 2A, 4.5V
1.5V @ 250µA
8 nC @ 4.5 V
±8V
600 pF @ 10 V
-
1.1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AM2305PE
MOSFET P-CH 20V 4.5A SOT-23
Analog Power Inc.
2,500
Marketplace
21 : $0.15700
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.5A (Ta)
1.8V, 4.5V
43mOhm @ 3.7A, 4.5V
400mV @ 250µA
11 nC @ 4.5 V
±8V
697 pF @ 15 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
BSS123
MOSFET, P-CH, SINGLE, -4.00A, -2
Good-Ark Semiconductor
5,381
In Stock
21 : $0.16600
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
1.8V, 4.5V
36mOhm @ 4A, 4.5V
900mV @ 250µA
10.2 nC @ 4.5 V
±10V
1181.1 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
BAT54
MOSFET, P-CH, SINGLE, -4A, -20V,
Good-Ark Semiconductor
5,555
In Stock
21 : $0.17900
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4A (Tc)
1.8V, 4.5V
43mOhm @ 4A, 4.5V
1V @ 250µA
10 nC @ 4.5 V
±8V
939 pF @ 10 V
-
1.4W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT 323
20V 1.8A 0.57W 70M@4.5V 1A SOT-
Shenzhen Slkormicro Semicon Co., Ltd.
2,980
In Stock
21 : $0.19000
Cut Tape (CT)
-
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.8A (Ta)
2.5V, 4.5V
90mOhm @ 1A, 4.5V
1V @ 250µA
8.2 nC @ 4.5 V
±12V
350 pF @ 10 V
-
570mW (Ta)
-55°C ~ 150°C
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT 23
20V 4A 45M@4.5V 1.31W 1V@250UA 1
Shenzhen Slkormicro Semicon Co., Ltd.
3,000
In Stock
Active
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
2.5V, 4.5V
45mOhm @ 4.1A, 4.5V
1V @ 250µA
8.8 nC @ 4.5 V
±12V
830 pF @ 10 V
-
1.31W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
BSS123
MOSFET, P-CH, SINGLE, -5.00A, -2
Good-Ark Semiconductor
5,959
In Stock
21 : $0.21800
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5A (Tc)
1.8V, 4.5V
22mOhm @ 5A, 4.5V
1V @ 250µA
24 nC @ 4.5 V
±12V
1930 pF @ 10 V
-
1.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3L
TO-236-3, SC-59, SOT-23-3
AO3400A-EV
P-CHANNEL ENHANCEMENT-MODE MOS F
EVVO
2,950
In Stock
21 : $0.22000
Cut Tape (CT)
-
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.3A (Ta)
2.5V, 4.5V
70mOhm @ 3A, 4.5V
1V @ 250µA
4.1 nC @ 4.5 V
±12V
503 pF @ 10 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AO3400A-EV
P-CHANNEL ENHANCEMENT-MODE MOS F
EVVO
1,614
In Stock
21 : $0.22000
Cut Tape (CT)
-
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.3A (Ta)
2.5V, 4.5V
70mOhm @ 3A, 4.5V
1V @ 250µA
4.1 nC @ 4.5 V
±12V
503 pF @ 10 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AO3423A
SOT-23 POWER MOSFETS ROHS
UMW
2,905
In Stock
21 : $0.23300
Cut Tape (CT)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
2.5V, 4.5V
120mOhm @ 2.5A, 4.5V
1V @ 250µA
3.2 nC @ 4.5 V
±12V
325 pF @ 4.5 V
-
1.4W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3L
TO-236-3, SC-59, SOT-23-3
SSF3714
MOSFET, P-CH, SINGLE, -5A, -20V,
Good-Ark Semiconductor
14,006
In Stock
21 : $0.23400
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5A (Ta)
2.5V, 4.5V
35mOhm @ 5A, 4.5V
1V @ 250µA
17 nC @ 5 V
±12V
1450 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6L
SOT-23-6
GSFCR2303
MOSFET, P-CH, SINGLE, -2.00A, -2
Good-Ark Semiconductor
6,511
In Stock
21 : $0.24200
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
2.5V, 4.5V
119mOhm @ 2A, 4.5V
1V @ 250µA
5.4 nC @ 10 V
±8V
438 pF @ 10 V
-
450mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
AM2337P
MOSFET P-CH -30V 2.8A SOT-23
Analog Power Inc.
26,000
Marketplace
21 : $0.24300
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2.8A (Ta)
2.5V, 4.5V
112mOhm @ 2.5A, 4.5V
400mV @ 250µA
8.4 nC @ 4.5 V
±8V
474 pF @ 15 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AO3415A
20V 4A 50MR@4.5V,4A 350MW 1V@250
UMW
2,966
In Stock
21 : $0.24700
Cut Tape (CT)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
2.5V, 4.5V
36mOhm @ 4A, 4.5V
1V @ 250µA
17.2 nC @ 4.5 V
±8V
1450 pF @ 10 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AO3413A
SOT-23-3 POWER MOSFETS ROHS
UMW
2,270
In Stock
21 : $0.26200
Cut Tape (CT)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
66mOhm @ 3A, 4.5V
1V @ 250µA
11 nC @ 4.5 V
±8V
745 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
GSFC0601
MOSFET, P-CH, SINGLE, -4.00A, -2
Good-Ark Semiconductor
10,682
In Stock
21 : $0.26600
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
2.5V, 4.5V
45mOhm @ 4A, 4.5V
900mV @ 250µA
12 nC @ 4.5 V
±10V
950 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SI2305A
20V 4.2A 65MR@4.5V,4.2A 1.38W 50
UMW
2,267
In Stock
21 : $0.27000
Cut Tape (CT)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
2.5V, 4.5V
40mOhm @ 4.2A, 4.5V
-
10.6 nC @ 4.5 V
±12V
740 pF @ 15 V
-
1.38W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AM2301P
MOSFET P-CH -20V 2.6A SOT-23
Analog Power Inc.
3,500
Marketplace
21 : $0.27800
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.6A (Ta)
2.5V, 4.5V
130mOhm @ 2.3A, 4.5V
400mV @ 250µA
10 nC @ 4.5 V
±8V
674 pF @ 15 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT 23
12V 6A 1.2W 70M@1.8V 1V@250UA 1
Shenzhen Slkormicro Semicon Co., Ltd.
3,000
In Stock
Active
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
12 V
6A (Ta)
1.8V, 4.5V
40mOhm @ 5.4A, 4.5V
1V @ 250µA
4.5 nC @ 2.5 V
±8V
740 pF @ 4 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SI2301A
20V 2.8A 400MW 142MR@2.5V,2A 1V@
UMW
671
In Stock
21 : $0.28100
Cut Tape (CT)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.8A (Ta)
2.5V, 4.5V
70mOhm @ 2.8A, 4.5V
1V @ 250µA
10 nC @ 4.5 V
±12V
405 pF @ 10 V
-
400mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 541

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.