
C1F 4 | |
|---|---|
DigiKey Part Number | 5923-C1F4TR-ND - Tape & Reel (TR) 5923-C1F4CT-ND - Cut Tape (CT) 5923-C1F4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1F 4 |
Description | FUSE BRD MT 4A 125VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1F 4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 0.336 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |
DC Cold Resistance | 0.026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 5 | $0.52200 | $2.61 |
| 10 | $0.48000 | $4.80 |
| 50 | $0.39860 | $19.93 |
| 100 | $0.36770 | $36.77 |
| 250 | $0.33056 | $82.64 |
| 500 | $0.30498 | $152.49 |
| 1,000 | $0.28127 | $281.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21432 | $1,071.60 |
| 10,000 | $0.19739 | $1,973.90 |
| 15,000 | $0.18806 | $2,820.90 |
| 25,000 | $0.17775 | $4,443.75 |
| Unit Price without GST: | $0.63000 |
|---|---|
| Unit Price with GST: | $0.72450 |








