Similar




09300100303 | |
|---|---|
DigiKey Part Number | 1195-1911-ND |
Manufacturer | |
Manufacturer Product Number | 09300100303 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.69000 | $78.69 |
| 10 | $66.88800 | $668.88 |
| 25 | $62.70080 | $1,567.52 |
| 50 | $59.71000 | $2,985.50 |
| 100 | $56.86260 | $5,686.26 |
| 250 | $53.30768 | $13,326.92 |
| Unit Price without GST: | $78.69000 |
|---|---|
| Unit Price with GST: | $90.49350 |



























