Heavy Duty Connector Housings, Hoods, Bases

Results: 13,958
Stocking Options
Environmental Options
Media
Exclude
13,958Results

Showing
of 13,958
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
19200031440
CONN HOOD TOP SZ3A M20 IP44
HARTING
2,975
In Stock
1 : $16.23000
Bulk
Bulk
Active
Hood
Top Entry
3A
Locking Clip (1) on Base Bottom
M20
1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm)
Gray
-
IP44
Zinc, Die Cast
Powder Coated
-40°C ~ 125°C
19200031640
CONN HOOD SIDE SZ3A M20 IP44
HARTING
250
In Stock
1 : $18.72000
Bulk
Bulk
Active
Hood - 90°
Side Entry
3A
Locking Clip (1) on Base Bottom
M20
1.063" L x 1.102" W x 2.138" H (27.00mm x 28.00mm x 54.30mm)
Gray
-
IP44
Zinc, Die Cast
Powder Coated
-40°C ~ 125°C
09200030301
CONN BASE BOTTOM ENTRY SZ3A IP44
HARTING
2,307
In Stock
1 : $19.26000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
3A
Locking Clip (1) on Base Bottom
-
1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm)
Gray
-
IP44
Zinc, Die Cast
Powder Coated
-40°C ~ 125°C
19140010401
CONN HOOD TOP ENTRY M25
HARTING
226
In Stock
1 : $33.27000
Bulk
Bulk
Active
Hood
Top Entry
-
-
M25
1.890" L x 1.331" W x 1.339" H (48.00mm x 33.80mm x 34.00mm)
-
-
IP65 - Dust Tight, Water Resistant
Zinc, Die Cast
Nickel
-40°C ~ 125°C
09300060301YYC
CONN BASE BOTTOM ENTRY SZ6B
HARTING
1,103
In Stock
1 : $38.09000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
6B
Locking Clip (1) on Base Bottom
-
3.150" L x 1.709" W x 1.138" H (80.00mm x 43.40mm x 28.90mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
09140010311
CONN HOOD BOTTOM ENTRY
HARTING
918
In Stock
1 : $48.36000
Bulk
Bulk
Active
Hood
Bottom Entry
-
Locking Clip (1) on Base Bottom
-
1.890" L x 1.331" W x 0.933" H (48.00mm x 33.80mm x 23.70mm)
-
Grounding Terminal
IP65 - Dust Tight, Water Resistant
Zinc, Die Cast
Nickel
-40°C ~ 125°C
09620030301
CONN BASE BOTTOM ENTRY SZ3A IP44
HARTING
784
In Stock
1 : $49.55000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
3A
Locking Clip (1) on Base Bottom
-
1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm)
Gray
-
IP44
Zinc, Die Cast
-
-40°C ~ 125°C
19300060447
CONN HOOD TOP ENTRY SZ6B M32
HARTING
408
In Stock
1 : $52.64000
Bulk
Bulk
Active
Hood
Top Entry
6B
Locking Clip (1) on Base Bottom
M32
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
09300160301
CONN BASE BOTTOM ENTRY SZ16B
HARTING
1,095
In Stock
1 : $56.06000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
16B
Locking Clip (2) on Base Bottom
-
4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
09620030304
CONN BASE BOTTOM ENTRY SZ3A IP44
HARTING
656
In Stock
1 : $57.53000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
3A
Locking Clip (1) on Base Bottom
-
1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm)
Gray
-
IP44
Zinc, Die Cast
-
-40°C ~ 125°C
09140010301
CONN BASE BOTTOM ENTRY
HARTING
374
In Stock
1 : $58.61000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
-
Locking Clip (1) on Base Bottom
-
1.929" L x 1.378" W x 1.059" H (49.00mm x 35.00mm x 26.90mm)
-
Grounding Terminal
IP65 - Dust Tight, Water Resistant
Zinc, Die Cast
Nickel
-40°C ~ 125°C
09300240301
CONN BASE BOTTOM ENTRY SZ24B
HARTING
889
In Stock
1 : $59.30000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
24B
Locking Clip (2) on Base Bottom
-
5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300160428
CONN HOOD TOP ENTRY SZ16B M40
HARTING
197
In Stock
1 : $62.22000
Bulk
Bulk
Active
Hood
Top Entry
16B
Locking Clip (2) on Base Bottom
M40
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300160427
CONN HOOD TOP ENTRY SZ16B M32
HARTING
171
In Stock
1 : $62.22000
Bulk
Bulk
Active
Hood
Top Entry
16B
Locking Clip (2) on Base Bottom
M32
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19400030410
CONN HOOD TOP ENTRY SZ3A M20
HARTING
128
In Stock
1 : $88.74000
Bulk
Bulk
Active
Hood
Top Entry
3A
Screw Locks on Hood
M20
1.787" L x 1.276" W x 2.161" H (45.40mm x 32.40mm x 54.90mm)
Black
-
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Zinc, Die Cast
Chromate
-40°C ~ 125°C
MFG_09300320301
CONN BASE BOTTOM ENTRY SZ32B
HARTING
52
In Stock
1 : $113.19000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
32B
Locking Clip (2) on Base Bottom
-
4.882" L x 3.543" W x 1.339" H (124.00mm x 90.00mm x 34.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19370480548
CONN HAN 48M-GS-M50
HARTING
41
In Stock
1 : $377.58000
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
1419265
CONN BASE BOTTOM SZD7
Phoenix Contact
105
In Stock
1 : $8.43000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
D7
Locking Clip (1) on Base Bottom
-
-
Black
-
IP66 - Dust Tight, Water Resistant
Polyamide (PA), Nylon
-
-40°C ~ 125°C
1419229
CONN HOOD TOP ENTRY SZD7 M20
Phoenix Contact
184
In Stock
1 : $9.21000
Bulk
Bulk
Active
Hood
Top Entry
D7
Locking Clip (1) on Base Bottom
M20
1.059" L x 1.059" W x 2.382" H (26.90mm x 26.90mm x 60.50mm)
Gray
Salt Water Resistant
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
19200030420
CONN HOOD TOP SZ3A M20 IP44
HARTING
547
In Stock
1 : $9.40000
Bulk
Bulk
Active
Hood
Top Entry
3A
Locking Clip (1) on Base Bottom
M20
1.043" L x 1.043" W x 2.362" H (26.50mm x 26.50mm x 60.00mm)
Gray
-
IP44
Polycarbonate (PC)
-
-40°C ~ 125°C
0920003042x
CONN HOOD TOP ENTRY SZ3A PG11
HARTING
1,537
In Stock
1 : $9.90000
Bulk
Bulk
Active
Hood
Top Entry
3A
Locking Clip (1) on Base Bottom
PG11
1.043" L x 1.043" W x 2.362" H (26.50mm x 26.50mm x 60.00mm)
Gray
-
IP44
Thermoplastic
-
-40°C ~ 125°C
19200030 - black
CONN HOOD TOP SZ3A M20 IP44
HARTING
137
In Stock
1 : $10.74000
Bulk
Bulk
Active
Hood
Top Entry
3A
Locking Clip (1) on Base Bottom
M20
1.043" L x 1.043" W x 2.362" H (26.50mm x 26.50mm x 60.00mm)
Black
-
IP44
Polycarbonate (PC)
-
-40°C ~ 125°C
H3A-MTG-M20
CONN HOOD TOP ENTRY SZ3A M20
TE Connectivity AMP Connectors
116
In Stock
1 : $11.74000
Bulk
Bulk
Active
Hood
Top Entry
3A
Locking Clip (1) on Base Bottom
M20
1.055" L x 1.055" W x 2.196" H (26.80mm x 26.80mm x 55.78mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Zinc Alloy
Powder Coated
-40°C ~ 125°C
09200030320
CONN BASE BOTTOM ENTRY SZ3A IP44
HARTING
687
In Stock
1 : $11.80000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
3A
Locking Clip (1) on Base Bottom
-
1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm)
Gray
-
IP44
Thermoplastic
-
-40°C ~ 125°C
09100000400
1A BULKHEAD HOOD FOR WITH CABLE
HARTING
393
In Stock
1 : $12.02000
Bulk
Bulk
Active
Hood
Top Entry
1A
Locking Clip (1) on Base Bottom
-
0.799" L x 0.642" W x 1.850" H (20.30mm x 16.30mm x 47.00mm)
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon
-
-30°C ~ 90°C
Showing
of 13,958

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.