FS7.0.1L.195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FS7.0.1L.195
IST PromoVideo- Electric Vehicles Thermal Management

FS7.0.1L.195

DigiKey Part Number
2952-FS7.0.1L.195-ND
Manufacturer
Manufacturer Product Number
FS7.0.1L.195
Description
SENSOR FLOW 0-100M/S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Flow Sensor 0 ~ 100m/s Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
-
Packaging
Box
Part Status
Active
Sensing Range
0 ~ 100m/s
Flow Sensor Type
Gas
Voltage - Input
2V ~ 5V
Port Size
-
Switch Function/Rating
-
Material - Body
Plastic
Operating Temperature
-20°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$28.15000$28.15
5$25.61400$128.07
10$24.67000$246.70
25$23.53840$588.46
50$22.76520$1,138.26
100$22.05560$2,205.56
500$20.62622$10,313.11
Manufacturers Standard Package
Unit Price without GST:$28.15000
Unit Price with GST:$32.37250