FS7.A.1L.195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FS7.A.1L.195
IST PromoVideo- Electric Vehicles Thermal Management

FS7.A.1L.195

DigiKey Part Number
2952-FS7.A.1L.195-ND
Manufacturer
Manufacturer Product Number
FS7.A.1L.195
Description
SENSOR FLOW 0-100M/S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Flow Sensor 0 ~ 100m/s Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
-
Packaging
Box
Part Status
Active
Sensing Range
0 ~ 100m/s
Flow Sensor Type
Gas
Voltage - Input
2V ~ 5V
Port Size
-
Switch Function/Rating
-
Material - Body
Plastic
Operating Temperature
-20°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$46.24000$46.24
5$42.30600$211.53
10$40.84100$408.41
25$39.08800$977.20
50$37.88960$1,894.48
100$36.79040$3,679.04
500$34.57374$17,286.87
Manufacturers Standard Package
Unit Price without GST:$46.24000
Unit Price with GST:$53.17600