8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
SparkFun RedBoard Turbo Development Board | Digi-Key Daily

MCP73831-2ACI/MC

DigiKey Part Number
MCP73831-2ACI/MC-ND
Manufacturer
Manufacturer Product Number
MCP73831-2ACI/MC
Description
IC BATT CONTRL LI-ION 1CELL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP73831-2ACI/MC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Voltage
Charge Current - Max
500mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 867
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$1.47000$1.47
25$1.20960$30.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.47000
Unit Price with GST:$1.69050