



0003061121 | |
|---|---|
DigiKey Part Number | WM1214-ND |
Manufacturer | |
Manufacturer Product Number | 0003061121 |
Description | CONN RCPT HSG 12POS 3.68MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003061121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.145" (3.68mm) | |
Number of Rows | 3 | |
Row Spacing | 0.145" (3.68mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.93200 | $9.32 |
| 25 | $0.87360 | $21.84 |
| 50 | $0.83180 | $41.59 |
| 100 | $0.79210 | $79.21 |
| 250 | $0.74236 | $185.59 |
| 500 | $0.70690 | $353.45 |
| 1,000 | $0.67312 | $673.12 |
| 2,500 | $0.63097 | $1,577.43 |
| Unit Price without GST: | $1.10000 |
|---|---|
| Unit Price with GST: | $1.26500 |






















