



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $1.10700 | $11.07 |
| 25 | $1.03840 | $25.96 |
| 50 | $0.98840 | $49.42 |
| 100 | $0.94120 | $94.12 |
| 300 | $0.87077 | $261.23 |
| 500 | $0.83990 | $419.95 |
| 1,000 | $0.79980 | $799.80 |
| 2,500 | $0.74971 | $1,874.27 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.49500 |























