




0003062121 | |
|---|---|
DigiKey Part Number | 23-0003062121-ND |
Manufacturer | |
Manufacturer Product Number | 0003062121 |
Description | CONN PLUG HSG 12POS 3.68MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003062121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.145" (3.68mm) | |
Number of Rows | 3 | |
Row Spacing | 0.145" (3.68mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.95300 | $9.53 |
| 25 | $0.89240 | $22.31 |
| 50 | $0.84960 | $42.48 |
| 100 | $0.80900 | $80.90 |
| 250 | $0.75836 | $189.59 |
| 500 | $0.72212 | $361.06 |
| 1,000 | $0.68763 | $687.63 |
| 2,500 | $0.64456 | $1,611.40 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.28800 |























