




0701070002 | |
|---|---|
DigiKey Part Number | WM2534-ND |
Manufacturer | |
Manufacturer Product Number | 0701070002 |
Description | CONN PLUG HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701070002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.99500 | $9.95 |
| 25 | $0.93240 | $23.31 |
| 50 | $0.88800 | $44.40 |
| 100 | $0.84550 | $84.55 |
| 250 | $0.79244 | $198.11 |
| 500 | $0.75460 | $377.30 |
| 1,000 | $0.71856 | $718.56 |
| 2,500 | $0.67356 | $1,683.90 |
| Unit Price without GST: | $1.17000 |
|---|---|
| Unit Price with GST: | $1.34550 |



























