50-57-9402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50-57-9402
SL 70066
SL 70066
Molex SL Modular Connectors

0050579402

DigiKey Part Number
WM2900-ND
Manufacturer
Manufacturer Product Number
0050579402
Description
CONN RCPT HSG 2POS 2.54MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0050579402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186,822
Factory Stock: 450,000
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.49700$4.97
25$0.46600$11.65
50$0.44400$22.20
100$0.42280$42.28
250$0.39620$99.05
500$0.37724$188.62
1,000$0.35921$359.21
2,500$0.33670$841.75
Manufacturers Standard Package
Unit Price without GST:$0.58000
Unit Price with GST:$0.66700