



4796.0000 | |
|---|---|
DigiKey Part Number | 486-1055-ND |
Manufacturer | |
Manufacturer Product Number | 4796.0000 |
Description | PWR ENT PLUG IEC320-2-2I STR SCR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Blades IEC 320-2-2/I Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 4796.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/I | |
Connector Type | Plug, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.75000 | $25.75 |
| 10 | $21.89000 | $218.90 |
| 25 | $20.51800 | $512.95 |
| 50 | $19.53840 | $976.92 |
| 100 | $18.60620 | $1,860.62 |
| 250 | $17.44212 | $4,360.53 |
| 500 | $16.61044 | $8,305.22 |
| 1,000 | $15.81864 | $15,818.64 |
| Unit Price without GST: | $25.75000 |
|---|---|
| Unit Price with GST: | $29.61250 |











