



1-640511-0 | |
|---|---|
DigiKey Part Number | A14104-ND |
Manufacturer | |
Manufacturer Product Number | 1-640511-0 |
Description | CONN RCPT HSG 9POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black or Red 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640511-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black or Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.88000 | $5.88 |
| 10 | $4.98900 | $49.89 |
| 25 | $4.67480 | $116.87 |
| 50 | $4.45160 | $222.58 |
| 100 | $4.23890 | $423.89 |
| 250 | $3.97348 | $993.37 |
| 500 | $3.78384 | $1,891.92 |
| 1,000 | $3.60332 | $3,603.32 |
| 2,500 | $3.37791 | $8,444.77 |
| Unit Price without GST: | $5.88000 |
|---|---|
| Unit Price with GST: | $6.76200 |



















