



1-640513-0 | |
|---|---|
DigiKey Part Number | A14106-ND |
Manufacturer | |
Manufacturer Product Number | 1-640513-0 |
Description | CONN RCPT HSG 15POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black or Red 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640513-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black or Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.00000 | $7.00 |
| 10 | $5.94700 | $59.47 |
| 25 | $5.57320 | $139.33 |
| 50 | $5.30680 | $265.34 |
| 100 | $5.05340 | $505.34 |
| 250 | $4.73688 | $1,184.22 |
| 500 | $4.51086 | $2,255.43 |
| 1,000 | $4.29568 | $4,295.68 |
| 2,500 | $4.02700 | $10,067.50 |
| Unit Price without GST: | $7.00000 |
|---|---|
| Unit Price with GST: | $8.05000 |



















