



350782-1 | |
|---|---|
DigiKey Part Number | A14293-ND |
Manufacturer | |
Manufacturer Product Number | 350782-1 |
Description | CONN RCPT HSG 9POS UNI-MATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 350782-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.67500 | $6.75 |
| 25 | $0.63280 | $15.82 |
| 50 | $0.60220 | $30.11 |
| 100 | $0.57310 | $57.31 |
| 250 | $0.53724 | $134.31 |
| 500 | $0.51156 | $255.78 |
| 1,300 | $0.47816 | $621.61 |
| 2,600 | $0.45533 | $1,183.86 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.92000 |





























