RFI and EMI - Contacts, Fingerstock and Gaskets

Results: 4,406
Stocking Options
Environmental Options
Media
Exclude
4,406Results

Showing
of 4,406
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Width
Length
Height
Material
Plating
Plating - Thickness
Attachment Method
Operating Temperature
10104319-009RLF
RFI SHLD FINGER BECU GOLD SOLDER
Amphenol ICC (FCI)
47,450
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.13923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.039" (0.98mm)
0.192" (4.87mm)
0.098" (2.50mm)
Beryllium Copper Alloy
Gold
Flash
Solder
-
2306334-3
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
9,211
In Stock
1 : $0.26000
Cut Tape (CT)
9,000 : $0.12786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.039" (1.00mm)
0.079" (2.00mm)
0.047" (1.20mm)
Copper Alloy
Gold
3.9µin (0.10µm)
Solder
-40°C ~ 85°C
2306654-3
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
70,790
In Stock
1 : $0.28000
Cut Tape (CT)
7,000 : $0.14186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.039" (1.00mm)
-
0.071" (1.80mm)
Copper Alloy
Gold
-
Solder
-40°C ~ 85°C
S0941-46R
RFI SHLD CLIP SS TIN SOLDER
Harwin Inc.
208,167
In Stock
1 : $0.32000
Cut Tape (CT)
10,000 : $0.11623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.043" (1.10mm)
0.154" (3.90mm)
0.039" (1.00mm)
Stainless Steel
Tin
118.11µin (3.00µm)
Solder
-40°C ~ 85°C
2199248-4
RFI SHLD FINGER SS GOLD SOLDER
TE Connectivity AMP Connectors
117,807
In Stock
1 : $0.32000
Cut Tape (CT)
11,000 : $0.15162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.094" (2.40mm)
0.154" (3.90mm)
0.039" (1.00mm)
Stainless Steel
Gold
19.685µin (0.50µm)
Solder
-
2336713-1
RFI SHLD FINGER SS GOLD SOLDER
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $0.33000
Cut Tape (CT)
8,000 : $0.16418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.039" (1.00mm)
0.067" (1.70mm)
0.057" (1.45mm)
Stainless Steel
Gold
9.843µin (0.25µm)
Solder
-40°C ~ 85°C
S0951-46R
RFI SHLD CLIP SS TIN SOLDER
Harwin Inc.
484,574
In Stock
1 : $0.35000
Cut Tape (CT)
10,000 : $0.12904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.043" (1.10mm)
0.154" (3.90mm)
0.050" (1.28mm)
Stainless Steel
Tin
118.11µin (3.00µm)
Solder
-40°C ~ 85°C
S0961-46R
RFI SHLD CLIP SS TIN SOLDER
Harwin Inc.
109,971
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.13928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.039" (1.00mm)
0.256" (6.50mm)
0.050" (1.28mm)
Stainless Steel
Tin
118.11µin (3.00µm)
Solder
-40°C ~ 85°C
S2711-46R
RFI SHLD CLIP CU TIN SLD 1900/TR
Harwin Inc.
93,820
In Stock
1 : $0.41000
Cut Tape (CT)
1,900 : $0.24272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.090" (2.28mm)
0.346" (8.79mm)
0.140" (3.55mm)
Copper Alloy
Tin
118.11µin (3.00µm)
Solder
-40°C ~ 125°C
2286211-3
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
4,413
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.30395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger, Pre-Loaded
-
0.067" (1.70mm)
0.157" (4.00mm)
0.094" (2.40mm)
Copper Alloy
Gold
19.685µin (0.50µm)
Solder
-
1551573-5
RFI SHLD FINGER SS GOLD SOLDER
TE Connectivity AMP Connectors
11,839
In Stock
1 : $0.50000
Cut Tape (CT)
5,400 : $0.25876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.045" (1.15mm)
0.128" (3.26mm)
0.085" (2.15mm)
Stainless Steel
Gold
19.69µin (0.50µm)
Solder
-
2306454-3
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
2,827
In Stock
1 : $0.50000
Cut Tape (CT)
5,000 : $0.26221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.039" (1.00mm)
-
0.091" (2.30mm)
Copper Alloy
Gold
-
Solder
-40°C ~ 85°C
S0991-46R
RFI SHLD CLIP SS TIN SOLDER
Harwin Inc.
248,751
In Stock
1 : $0.60000
Cut Tape (CT)
15,000 : $0.23262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.035" (0.90mm)
0.256" (6.50mm)
0.054" (1.37mm)
Stainless Steel
Tin
118.11µin (3.00µm)
Solder
-25°C ~ 150°C
S7121-42R
RFI SHLD FINGER CU GOLD SOLDER
Harwin Inc.
35,914
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.24205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.059" (1.50mm)
0.106" (2.70mm)
0.067" (1.70mm)
Copper Alloy
Gold
Flash
Solder
-55°C ~ 125°C
S7141-45R
RFI SHLD FINGER PHOS GOLD SOLDER
Harwin Inc.
65,222
In Stock
1 : $0.61000
Cut Tape (CT)
2,500 : $0.25762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.091" (2.30mm)
0.181" (4.60mm)
0.098" (2.50mm)
Phosphor Bronze
Gold
Flash
Solder
-20°C ~ 70°C
S7221-45R
RFI SHLD FINGER CU GOLD SOLDER
Harwin Inc.
58,707
In Stock
1 : $0.61000
Cut Tape (CT)
10,000 : $0.24839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.039" (1.00mm)
0.102" (2.60mm)
0.048" (1.23mm)
Copper Alloy
Gold
Flash
Solder
-40°C ~ 85°C
1551575-5
RFI SHLD FINGER SS GOLD SOLDER
TE Connectivity AMP Connectors
22,369
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.32380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.045" (1.15mm)
0.128" (3.26mm)
0.118" (3.00mm)
Stainless Steel
Gold
11.81µin (0.30µm)
Solder
-
Shield Finger 0820
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
31,738
In Stock
1 : $0.63000
Cut Tape (CT)
10,000 : $0.31080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.079" (2.00mm)
0.134" (3.40mm)
0.031" (0.80mm)
Copper Alloy
Gold
Flash
Solder
-
3-2199250-3
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
43,132
In Stock
1 : $0.65000
Cut Tape (CT)
4,400 : $0.33414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.059" (1.50mm)
0.136" (3.45mm)
0.126" (3.20mm)
Copper Alloy
Gold
19.685µin (0.50µm)
Solder
-
S7271-45R
RFI SHLD FINGER CU GOLD SOLDER
Harwin Inc.
81,742
In Stock
1 : $0.69000
Cut Tape (CT)
7,000 : $0.28216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.059" (1.50mm)
0.138" (3.50mm)
0.079" (2.00mm)
Copper Alloy
Gold
Flash
Solder
-40°C ~ 85°C
3-2199250-5
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
32,354
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.36344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger, Pre-Loaded
-
0.059" (1.50mm)
0.136" (3.45mm)
0.150" (3.80mm)
Copper Alloy
Gold
19.685µin (0.50µm)
Solder
-
S7171-45R
RFI SHLD FINGER PHOS GOLD SOLDER
Harwin Inc.
31,644
In Stock
1 : $0.69000
Cut Tape (CT)
1,800 : $0.29937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.091" (2.30mm)
0.181" (4.60mm)
0.157" (4.00mm)
Phosphor Bronze
Gold
Flash
Solder
-20°C ~ 70°C
S7161-45R
RFI SHLD FINGER PHOS GOLD SOLDER
Harwin Inc.
17,532
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.29778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.091" (2.30mm)
0.181" (4.60mm)
0.138" (3.50mm)
Phosphor Bronze
Gold
Flash
Solder
-20°C ~ 70°C
S1711
RFI SHLD CLIP SS TIN SOLDER
Harwin Inc.
46,670
In Stock
1 : $0.71000
Cut Tape (CT)
1,900 : $0.30388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.090" (2.28mm)
0.346" (8.79mm)
0.140" (3.55mm)
Stainless Steel
Tin
118.11µin (3.00µm)
Solder
-40°C ~ 125°C
S1001-46R
RFI SHLD CLIP SS TIN SOLDER
Harwin Inc.
41,873
In Stock
1 : $0.71000
Cut Tape (CT)
20,000 : $0.28507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.024" (0.60mm)
0.177" (4.50mm)
0.035" (0.90mm)
Stainless Steel
Tin
118.11µin (3.00µm)
Solder
-25°C ~ 150°C
Showing
of 4,406

RFI and EMI - Contacts, Fingerstock and Gaskets


Fingerstock and gasket contacts limit electromagnetic interference (EMI), also called radio-frequency interference (RFI) when in the radio frequency spectrum, that affect electrical circuits by electromagnetic induction, electrostatic coupling, or conduction. They are used where removable parts or doors attach to a chassis or enclosure, making them susceptible to EMI. Contacts are attached using adhesive, clips, hardware, solder, slotting or snap-in channels.