
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.33100 | $3.31 |
| 25 | $0.31120 | $7.78 |
| 50 | $0.29620 | $14.81 |
| 100 | $0.28210 | $28.21 |
| 250 | $0.26436 | $66.09 |
| 500 | $0.25172 | $125.86 |
| 1,000 | $0.23970 | $239.70 |
| 2,500 | $0.22466 | $561.65 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |


























