Single Bipolar Transistors

Results: 20,736
Stocking Options
Environmental Options
Media
Exclude
20,736Results

Showing
of 20,736
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
986,226
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
773,911
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
-
100 @ 150mA, 10V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23-3
TRANS NPN 45V 0.1A SOT23-3
onsemi
1,455
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.03093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 65V 0.1A SOT23-3
onsemi
508,499
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 40V 0.2A SOT23-3
onsemi
312,000
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.03597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
310,566
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
350 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
TL431BFDT-QR
TRANS NPN 40V 0.2A TO-236AB
Nexperia USA Inc.
123,867
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
250 mW
300MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3
TRANS NPN 40V 0.6A SOT-23-3
Diodes Incorporated
408,182
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
310 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS NPN 40V 0.6A SOT-23-3
Diodes Incorporated
51,676
In Stock
1,215,000
Factory
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
100nA
100 @ 150mA, 1V
310 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TRANS NPN 40V 0.6A SOT23-3
onsemi
1,242,069
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.05195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
225 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 80V 0.5A SOT23-3
onsemi
531,056
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.04968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 60V 0.6A SOT23-3
onsemi
366,752
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.05308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
300 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 160V 0.6A SOT23-3
onsemi
155,935
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.05644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
160 V
200mV @ 5mA, 50mA
100nA
80 @ 10mA, 5V
225 mW
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 80V 0.5A SOT23-3
onsemi
212,701
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
80 V
250mV @ 10mA, 100mA
100nA (ICBO)
100 @ 100mA, 1V
225 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 50V 0.05A SOT23-3
onsemi
158
In Stock
54,975
Marketplace
1 : $0.33000
Cut Tape (CT)
3,000 : $0.06831
Tape & Reel (TR)
9,412 : $0.05217
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
PNP
50 mA
50 V
300mV @ 1mA, 10mA
50nA (ICBO)
250 @ 100µA, 5V
300 mW
40MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 300V 0.5A SOT23-3
onsemi
278,681
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
300 V
500mV @ 2mA, 20mA
100nA (ICBO)
40 @ 30mA, 10V
225 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
BAS70-G
TRANS NPN 25V 1.5A SOT-23-3
Comchip Technology
54,446
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1.5 A
25 V
400mV @ 5mA, 50mA
100nA (ICBO)
100 @ 10mA, 1V
300 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TRANS NPN 40V 0.2A TO-92-3
onsemi
332,477
In Stock
2,000 : $0.10791
Tape & Box (TB)
1 : $0.48000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TRANS NPN 40V 0.2A TO-92-3
onsemi
200,838
In Stock
1 : $0.52000
Bulk
-
Bulk
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
SOT 723
TRANS NPN 45V 0.1A SOT-723
onsemi
61,828
In Stock
1 : $0.52000
Cut Tape (CT)
8,000 : $0.09353
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
260 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
TO-226-3, TO-92-3 (TO-226AA)
TRANS NPN 40V 1A TO-92-3
onsemi
54,699
In Stock
1 : $0.56000
Bulk
-
Bulk
Active
NPN
1 A
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
X2-DFN1006-3
TRANS PNP 45V 0.1A X1-DFN1006-3
Diodes Incorporated
326,685
In Stock
1 : $0.65000
Cut Tape (CT)
10,000 : $0.09847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
250 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-UFDFN
X1-DFN1006-3
TL431BFDT-QR
TRANS NPN DARL 60V 0.5A TO-236AB
Nexperia USA Inc.
2,595
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.14671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
500 mA
60 V
1V @ 100µA, 100mA
100nA (ICBO)
10000 @ 100mA, 5V
250 mW
220MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
DTA023YMT2L
TRANS NPN 50V 0.15A VMT3
Rohm Semiconductor
62,007
In Stock
1 : $0.78000
Cut Tape (CT)
8,000 : $0.14841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150 mW
180MHz
150°C (TJ)
-
-
Surface Mount
SOT-723
VMT3
TO-226-3, TO-92-3 (TO-226AA)
TRANS NPN 80V 0.5A TO-92-3
onsemi
53,316
In Stock
10,000
Factory
1 : $0.82000
Bulk
-
Bulk
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
625 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 20,736

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.